
PE6TR014 | |
|---|---|
DigiKey Part Number | 6099-PE6TR014-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR014 |
Description | 2 Watt RF Load with Chain Up to |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 402,88000 | kr 402,88 |
| 10 | kr 342,40800 | kr 3 424,08 |
| 25 | kr 320,97240 | kr 8 024,31 |
| 50 | kr 305,66220 | kr 15 283,11 |
| 100 | kr 291,08620 | kr 29 108,62 |
| 250 | kr 272,88836 | kr 68 222,09 |
| Unit Price without VAT: | kr 402,88000 |
|---|---|
| Unit Price with VAT: | kr 503,60000 |



