
70-22-0016-0001 | |
|---|---|
DigiKey Part Number | 1944-1392-ND |
Manufacturer | |
Manufacturer Product Number | 70-22-0016-0001 |
Description | 1"DIA HEATSHRINK CHO-SHRINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Silver 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Conductive |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -54°C ~ 135°C |
Type | Shrink Temperature 191°C |
Shrinkage Ratio | Shelf Life 24 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr 1 716,85708 | kr 41 204,57 |
| Unit Price without VAT: | kr 1 716,85708 |
|---|---|
| Unit Price with VAT: | kr 2 146,07135 |

