Thermal Silicone Grease 160cc Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GREASE50-0160

DigiKey Part Number
1944-65-00-GREASE50-0160-ND
Manufacturer
Manufacturer Product Number
65-00-GREASE50-0160
Description
THERM-A-GREASE 5.0W/MK 160CC JAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 160cc Container
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Parker Chomerics
Thermal Conductivity
5.00W/m-K
Series
Features
Low Outgassing (ASTM E595)
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Type
Silicone Grease
Material Flammability Rating
UL94 V-0
Size / Dimension
160cc Container
Shelf Life Start
Date of Manufacture
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 367,01000kr 1 367,01
10kr 1 209,46800kr 12 094,68
25kr 1 151,82040kr 28 795,51
50kr 1 109,99120kr 55 499,56
Manufacturers Standard Package
Unit Price without VAT:kr 1 367,01000
Unit Price with VAT:kr 1 708,76250