
SM5S24A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM5S24A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM5S24A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM5S24A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S24A-AU_R2_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 93A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 7,49220 | kr 4 495,32 |
| 1 200 | kr 5,80572 | kr 6 966,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,71000 | kr 19,71 |
| 10 | kr 13,85800 | kr 138,58 |
| 100 | kr 9,92410 | kr 992,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,44000 | kr 21,44 |
| 10 | kr 14,68800 | kr 146,88 |
| 100 | kr 10,49160 | kr 1 049,16 |
| Unit Price without VAT: | kr 19,71000 |
|---|---|
| Unit Price with VAT: | kr 24,63750 |

