77.4V Clamp 65A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP48CA_R2_00001

DigiKey Part Number
3757-5KP48CA_R2_00001TR-ND - Tape & Reel (TR)
3757-5KP48CA_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP48CA_R2_00001
Description
TVS DIODE 48VWM 77.4VC P600
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
77.4V Clamp 65A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP48CADiotec Semiconductor7434878-5KP48CACT-NDkr 15,97000Similar
In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 21,07000kr 21,07
10kr 13,48400kr 134,84
100kr 9,14130kr 914,13
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 6,47546kr 5 180,37
Manufacturers Standard Package
Unit Price without VAT:kr 21,07000
Unit Price with VAT:kr 26,33750