Diode 800 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3KA_R1_00001

DigiKey Part Number
3757-S3KA_R1_00001TR-ND - Tape & Reel (TR)
3757-S3KA_R1_00001CT-ND - Cut Tape (CT)
3757-S3KA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3KA_R1_00001
Description
DIODE STANDARD 800V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 0,69894kr 559,15
1 600kr 0,69202kr 1 107,23
2 400kr 0,67249kr 1 613,98
4 000kr 0,66258kr 2 650,32
5 600kr 0,55170kr 3 089,52
8 000kr 0,51291kr 4 103,28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,15000kr 4,15
10kr 2,21400kr 22,14
100kr 1,39230kr 139,23
Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,15000kr 4,15
10kr 2,54700kr 25,47
100kr 1,60820kr 160,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 4,15000
Unit Price with VAT:kr 5,18750