


PZS5220BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5220BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5220BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5220BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5220BCH_R1_00001 |
Description | DIODE ZENER 20V 500MW SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,28008 | kr 1 400,40 |
| 10 000 | kr 0,25059 | kr 2 505,90 |
| 15 000 | kr 0,23554 | kr 3 533,10 |
| 25 000 | kr 0,21861 | kr 5 465,25 |
| 35 000 | kr 0,20857 | kr 7 299,95 |
| 50 000 | kr 0,19882 | kr 9 941,00 |
| 125 000 | kr 0,17739 | kr 22 173,75 |
| 250 000 | kr 0,16414 | kr 41 035,00 |
| 500 000 | kr 0,15301 | kr 76 505,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 1,07700 | kr 10,77 |
| 100 | kr 0,55650 | kr 55,65 |
| 500 | kr 0,50178 | kr 250,89 |
| 1 000 | kr 0,44703 | kr 447,03 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

