N-Channel 20 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-523 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE8406_R1_00001

DigiKey Part Number
3757-PJE8406_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8406_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8406_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8406_R1_00001
Description
SOT-523, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-523 Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.92 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523 Flat Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 644
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,77000kr 2,77
10kr 1,71600kr 17,16
100kr 1,06940kr 106,94
500kr 0,78780kr 393,90
1 000kr 0,69654kr 696,54
2 000kr 0,61954kr 1 239,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,55461kr 2 218,44
8 000kr 0,49991kr 3 999,28
12 000kr 0,47202kr 5 664,24
20 000kr 0,44065kr 8 813,00
28 000kr 0,42206kr 11 817,68
40 000kr 0,40400kr 16 160,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,77000
Unit Price with VAT:kr 3,46250