Zener Diode 3.9 V 150 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS113V9BES_R1_00001

DigiKey Part Number
3757-PZS113V9BES_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZS113V9BES_R1_00001
Description
DIODE ZENER 3.9V 150MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 250 000kr 0,20527kr 667 127,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,20527
Unit Price with VAT:kr 0,25659