
P6SMBJ48CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ48CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ48CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ48CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ48CA-AU_R1_000A1 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,39000 | kr 23,90 |
| 100 | kr 1,50170 | kr 150,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 1,03125 | kr 825,00 |
| 1 600 | kr 0,92064 | kr 1 473,02 |
| 2 400 | kr 0,86415 | kr 2 073,96 |
| 4 000 | kr 0,80060 | kr 3 202,40 |
| 5 600 | kr 0,76294 | kr 4 272,46 |
| 8 000 | kr 0,72630 | kr 5 810,40 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

