
BZT52-B27S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B27S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B27S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B27S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B27S-AU_R1_000A1 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,66400 | kr 6,64 |
| 100 | kr 0,40780 | kr 40,78 |
| 500 | kr 0,29416 | kr 147,08 |
| 1 000 | kr 0,25706 | kr 257,06 |
| 2 000 | kr 0,22560 | kr 451,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,19137 | kr 956,85 |
| 10 000 | kr 0,17014 | kr 1 701,40 |
| 15 000 | kr 0,15929 | kr 2 389,35 |
| 25 000 | kr 0,14709 | kr 3 677,25 |
| 35 000 | kr 0,13986 | kr 4 895,10 |
| 50 000 | kr 0,13282 | kr 6 641,00 |
| 125 000 | kr 0,11736 | kr 14 670,00 |
| 250 000 | kr 0,10780 | kr 26 950,00 |
| 500 000 | kr 0,09976 | kr 49 880,00 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

