BC817-25W-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 869
Unit Price: kr 1,19000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 880
Unit Price: kr 1,37000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 381
Unit Price: kr 5,11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 347
Unit Price: kr 1,09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 445
Unit Price: kr 1,37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 813
Unit Price: kr 1,46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 1,09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 119
Unit Price: kr 1,37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 390
Unit Price: kr 1,64000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25W-AU_R1_000A1

DigiKey Part Number
3757-BC817-25W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC817-25W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC817-25W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25W-AU_R1_000A1
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,24730kr 741,90
6 000kr 0,21947kr 1 316,82
9 000kr 0,20526kr 1 847,34
15 000kr 0,18926kr 2 838,90
21 000kr 0,17978kr 3 775,38
30 000kr 0,17056kr 5 116,80
75 000kr 0,15029kr 11 271,75
150 000kr 0,13775kr 20 662,50
300 000kr 0,12721kr 38 163,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,24730
Unit Price with VAT:kr 0,30913