292V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ180CAS_R1_00001

DigiKey Part Number
3757-P4SMAJ180CAS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ180CAS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ180CAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ180CAS_R1_00001
Description
TVS DIODE 180VWM 292VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
292V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
198V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 789
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800kr 0,76330kr 1 373,94
3 600kr 0,68573kr 2 468,63
5 400kr 0,64615kr 3 489,21
9 000kr 0,60166kr 5 414,94
12 600kr 0,57528kr 7 248,53
18 000kr 0,54964kr 9 893,52
45 000kr 0,49333kr 22 199,85
90 000kr 0,45854kr 41 268,60
180 000kr 0,44247kr 79 644,60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,28000kr 3,28
10kr 2,03400kr 20,34
100kr 1,27540kr 127,54
500kr 0,94680kr 473,40
Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,74000kr 2,74
10kr 1,82500kr 18,25
100kr 1,23160kr 123,16
500kr 0,94880kr 474,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 2,74000
Unit Price with VAT:kr 3,42500