
MMSZ5257B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5257B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5257B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5257B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B_R1_00001 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,76600 | kr 7,66 |
| 100 | kr 0,32840 | kr 32,84 |
| 500 | kr 0,31930 | kr 159,65 |
| 1 000 | kr 0,30106 | kr 301,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | kr 0,16422 | kr 1 477,98 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

