Diode 80 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1080_T0_00001

DigiKey Part Number
3757-MBR1080_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR1080_T0_00001
Description
DIODE SCHOTTKY 80V 10A TO220AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 80 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
80 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 9,40000kr 9,40
10kr 5,86600kr 58,66
100kr 3,81800kr 381,80
500kr 2,93672kr 1 468,36
1 000kr 2,65282kr 2 652,82
2 000kr 2,41379kr 4 827,58
6 000kr 2,11023kr 12 661,38
10 000kr 1,99509kr 19 950,90
50 000kr 1,71528kr 85 764,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,40000
Unit Price with VAT:kr 11,75000