Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ2510_T0_00601

DigiKey Part Number
3757-KBJ2510_T0_00601-ND
Manufacturer
Manufacturer Product Number
KBJ2510_T0_00601
Description
BRIDGE RECT 1PHASE 1KV 25A KBJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 527
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 11,59000kr 11,59
10kr 7,24400kr 72,44
100kr 4,76320kr 476,32
500kr 3,69576kr 1 847,88
1 000kr 3,35192kr 3 351,92
2 000kr 3,06254kr 6 125,08
5 000kr 2,74934kr 13 746,70
10 000kr 2,55581kr 25 558,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,59000
Unit Price with VAT:kr 14,48750