Zener Diode 2.7 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C2V7_R1_00001

DigiKey Part Number
3757-BZT52-C2V7_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C2V7_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C2V7_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C2V7_R1_00001
Description
DIODE ZENER 2.7V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
83 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 305
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,23246kr 697,38
6 000kr 0,13685kr 821,10
9 000kr 0,13294kr 1 196,46
15 000kr 0,12159kr 1 823,85
21 000kr 0,11204kr 2 352,84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,57500kr 5,75
100kr 0,28280kr 28,28
500kr 0,27370kr 136,85
1 000kr 0,26457kr 264,57
Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,57500kr 5,75
100kr 0,30110kr 30,11
500kr 0,28282kr 141,41
1 000kr 0,26457kr 264,57
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750