
BZT52-B43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B43_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B43_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B43_R1_00001 |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,32186 | kr 965,58 |
| 6 000 | kr 0,19159 | kr 1 149,54 |
| 9 000 | kr 0,18775 | kr 1 689,75 |
| 15 000 | kr 0,13295 | kr 1 994,25 |
| 21 000 | kr 0,12159 | kr 2 553,39 |
| 30 000 | kr 0,11205 | kr 3 361,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,75700 | kr 7,57 |
| 100 | kr 0,46350 | kr 46,35 |
| 500 | kr 0,33408 | kr 167,04 |
| 1 000 | kr 0,29212 | kr 292,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,73900 | kr 7,39 |
| 100 | kr 0,38320 | kr 38,32 |
| 500 | kr 0,36036 | kr 180,18 |
| 1 000 | kr 0,33755 | kr 337,55 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

