
BAS16VTB6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16VTB6_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16VTB6_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16VTB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VTB6_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 150mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,29071 | kr 1 162,84 |
| 8 000 | kr 0,25954 | kr 2 076,32 |
| 12 000 | kr 0,24364 | kr 2 923,68 |
| 20 000 | kr 0,22574 | kr 4 514,80 |
| 28 000 | kr 0,21514 | kr 6 023,92 |
| 40 000 | kr 0,20482 | kr 8 192,80 |
| 100 000 | kr 0,18216 | kr 18 216,00 |
| 200 000 | kr 0,16816 | kr 33 632,00 |
| 400 000 | kr 0,15639 | kr 62 556,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,94900 | kr 9,49 |
| 100 | kr 0,58300 | kr 58,30 |
| 500 | kr 0,42332 | kr 211,66 |
| 1 000 | kr 0,37140 | kr 371,40 |
| 2 000 | kr 0,32766 | kr 655,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,25900 | kr 12,59 |
| 100 | kr 0,77820 | kr 77,82 |
| 500 | kr 0,56946 | kr 284,73 |
| 1 000 | kr 0,50168 | kr 501,68 |
| 2 000 | kr 0,44448 | kr 888,96 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

