AZ23C16_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,64655
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 545
Unit Price: kr 3,28000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,38563
Datasheet
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C16_R1_00001

DigiKey Part Number
3757-AZ23C16_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C16_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C16_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C16_R1_00001
Description
DIODE ZENER ARRAY 16V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,01000kr 3,01
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,63594kr 1 907,82
6 000kr 0,57325kr 3 439,50
9 000kr 0,54126kr 4 871,34
15 000kr 0,50531kr 7 579,65
21 000kr 0,48401kr 10 164,21
30 000kr 0,46330kr 13 899,00
75 000kr 0,41783kr 31 337,25
150 000kr 0,38975kr 58 462,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,01000
Unit Price with VAT:kr 3,76250