
1SMB3EZ51_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ51_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ51_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ51_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ51_R1_00001 |
Description | DIODE ZENER 51V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 1,67365 | kr 1 338,92 |
| 1 600 | kr 1,50796 | kr 2 412,74 |
| 2 400 | kr 1,42348 | kr 3 416,35 |
| 4 000 | kr 1,32847 | kr 5 313,88 |
| 5 600 | kr 1,27218 | kr 7 124,21 |
| 8 000 | kr 1,21743 | kr 9 739,44 |
| 20 000 | kr 1,09728 | kr 21 945,60 |
| 40 000 | kr 1,02305 | kr 40 922,00 |
| 80 000 | kr 1,01588 | kr 81 270,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,00000 | kr 6,00 |
| 10 | kr 3,71800 | kr 37,18 |
| 100 | kr 2,38050 | kr 238,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 3,00800 | kr 30,08 |
| 100 | kr 2,04840 | kr 204,84 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |

