
1SMB3EZ51_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ51_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ51_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ51_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ51_R1_00001 |
Description | DIODE ZENER 51V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 1,65481 | kr 1 323,85 |
| 1 600 | kr 1,49100 | kr 2 385,60 |
| 2 400 | kr 1,40747 | kr 3 377,93 |
| 4 000 | kr 1,31352 | kr 5 254,08 |
| 5 600 | kr 1,25786 | kr 7 044,02 |
| 8 000 | kr 1,20374 | kr 9 629,92 |
| 20 000 | kr 1,08494 | kr 21 698,80 |
| 40 000 | kr 1,01154 | kr 40 461,60 |
| 80 000 | kr 1,00445 | kr 80 356,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,93000 | kr 5,93 |
| 10 | kr 3,67700 | kr 36,77 |
| 100 | kr 2,35380 | kr 235,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,47000 | kr 4,47 |
| 10 | kr 2,97400 | kr 29,74 |
| 100 | kr 2,02530 | kr 202,53 |
| Unit Price without VAT: | kr 4,47000 |
|---|---|
| Unit Price with VAT: | kr 5,58750 |

