
1SMB3EZ36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ36-AU_R1_000A1 |
Description | DIODE ZENER 36V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 0,83078 | kr 664,62 |
| 1 600 | kr 0,74000 | kr 1 184,00 |
| 2 400 | kr 0,69362 | kr 1 664,69 |
| 4 000 | kr 0,64145 | kr 2 565,80 |
| 5 600 | kr 0,61053 | kr 3 418,97 |
| 8 000 | kr 0,58046 | kr 4 643,68 |
| 20 000 | kr 0,51439 | kr 10 287,80 |
| 40 000 | kr 0,47354 | kr 18 941,60 |
| 80 000 | kr 0,43919 | kr 35 135,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,19000 | kr 3,19 |
| 10 | kr 1,94300 | kr 19,43 |
| 100 | kr 1,21700 | kr 121,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,83700 | kr 28,37 |
| 100 | kr 1,92500 | kr 192,50 |
| Unit Price without VAT: | kr 3,19000 |
|---|---|
| Unit Price with VAT: | kr 3,98750 |

