
1SMA5942_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5942_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5942_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5942_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5942_R1_00001 |
Description | DIODE ZENER 51V 1.5W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 0,69143 | kr 1 244,57 |
| 3 600 | kr 0,62012 | kr 2 232,43 |
| 5 400 | kr 0,58374 | kr 3 152,20 |
| 9 000 | kr 0,54281 | kr 4 885,29 |
| 12 600 | kr 0,51856 | kr 6 533,86 |
| 18 000 | kr 0,49498 | kr 8 909,64 |
| 45 000 | kr 0,44321 | kr 19 944,45 |
| 90 000 | kr 0,41121 | kr 37 008,90 |
| 180 000 | kr 0,39001 | kr 70 201,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,85200 | kr 18,52 |
| 100 | kr 1,16230 | kr 116,23 |
| 500 | kr 0,85994 | kr 429,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,44100 | kr 14,41 |
| 100 | kr 0,74810 | kr 74,81 |
| 500 | kr 0,73898 | kr 369,49 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

