
1N5363B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5363B_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5363B_R2_00001 |
Description | DIODE ZENER 30V 5W DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201AE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | kr 1,06740 | kr 533 700,00 |
| Unit Price without VAT: | kr 1,06740 |
|---|---|
| Unit Price with VAT: | kr 1,33425 |

