
1.5SMCJ100CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ100CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ100CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ100CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ100CA_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 4,37270 | kr 3 498,16 |
| 1 600 | kr 4,00778 | kr 6 412,45 |
| 2 400 | kr 3,82174 | kr 9 172,18 |
| 4 000 | kr 3,61277 | kr 14 451,08 |
| 5 600 | kr 3,48902 | kr 19 538,51 |
| 8 000 | kr 3,36875 | kr 26 950,00 |
| 20 000 | kr 3,34863 | kr 66 972,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,05000 | kr 14,05 |
| 10 | kr 8,90400 | kr 89,04 |
| 100 | kr 5,93370 | kr 593,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,22000 | kr 11,22 |
| 10 | kr 7,52700 | kr 75,27 |
| 100 | kr 5,24580 | kr 524,58 |
| Unit Price without VAT: | kr 11,22000 |
|---|---|
| Unit Price with VAT: | kr 14,02500 |

