
MMSZ5249B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5249B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5249B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5249B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5249B_R1_00001 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,29288 | kr 878,64 |
| 6 000 | kr 0,26060 | kr 1 563,60 |
| 9 000 | kr 0,24413 | kr 2 197,17 |
| 15 000 | kr 0,22560 | kr 3 384,00 |
| 21 000 | kr 0,21461 | kr 4 506,81 |
| 30 000 | kr 0,20392 | kr 6 117,60 |
| 75 000 | kr 0,18044 | kr 13 533,00 |
| 150 000 | kr 0,16592 | kr 24 888,00 |
| 300 000 | kr 0,15371 | kr 46 113,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,91200 | kr 9,12 |
| 100 | kr 0,56020 | kr 56,02 |
| 500 | kr 0,40652 | kr 203,26 |
| 1 000 | kr 0,35662 | kr 356,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,66600 | kr 6,66 |
| 100 | kr 0,34670 | kr 34,67 |
| 500 | kr 0,32844 | kr 164,22 |
| 1 000 | kr 0,31019 | kr 310,19 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

