162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ100CA_R1_00001

DigiKey Part Number
3757-1.5SMCJ100CA_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ100CA_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ100CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ100CA_R1_00001
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 4,37270kr 3 498,16
1 600kr 4,00778kr 6 412,45
2 400kr 3,82174kr 9 172,18
4 000kr 3,61277kr 14 451,08
5 600kr 3,48902kr 19 538,51
8 000kr 3,36875kr 26 950,00
20 000kr 3,34863kr 66 972,60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,05000kr 14,05
10kr 8,90400kr 89,04
100kr 5,93370kr 593,37
Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,22000kr 11,22
10kr 7,52700kr 75,27
100kr 5,24580kr 524,58
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 11,22000
Unit Price with VAT:kr 14,02500