
T024X000FJT | |
|---|---|
DigiKey Part Number | 298-18741-ND |
Manufacturer | |
Manufacturer Product Number | T024X000FJT |
Description | TAPE LABELING WHT 0.24"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive White 0.24" (6.10mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.24" (6.10mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | White | |
Usage | - | |
Temperature Range | -40°F ~ 180°F (-40°C ~ 82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 1 138,61000 | kr 2 277,22 |
| Unit Price without VAT: | kr 1 138,61000 |
|---|---|
| Unit Price with VAT: | kr 1 423,26250 |

