
STP6X7BU | |
|---|---|
DigiKey Part Number | 298-16362-ND |
Manufacturer | |
Manufacturer Product Number | STP6X7BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 308,92000 | kr 308,92 |
| 10 | kr 287,28900 | kr 2 872,89 |
| 25 | kr 279,08400 | kr 6 977,10 |
| 50 | kr 273,02220 | kr 13 651,11 |
| 100 | kr 267,08370 | kr 26 708,37 |
| 250 | kr 259,41872 | kr 64 854,68 |
| 500 | kr 253,75636 | kr 126 878,18 |
| 1 000 | kr 248,21090 | kr 248 210,90 |
| 2 500 | kr 241,05136 | kr 602 628,40 |
| Unit Price without VAT: | kr 308,92000 |
|---|---|
| Unit Price with VAT: | kr 386,15000 |

