
STP6X11MBUF2 | |
|---|---|
DigiKey Part Number | 298-19135-ND |
Manufacturer | |
Manufacturer Product Number | STP6X11MBUF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 36.09' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 36.09' (11.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 36.09' (11.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT35BL | StarTech.com | 0 | 5214-C6ASPAT35BL-ND | kr 659,33000 | Parametric Equivalent |
| N262-035-BL | Eaton Tripp Lite | 2 | N262-035-BL-ND | kr 472,85000 | Parametric Equivalent |
| NLBL-35F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBL-35F-CAT6A-PATCH-ND | kr 414,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 530,05000 | kr 530,05 |
| Unit Price without VAT: | kr 530,05000 |
|---|---|
| Unit Price with VAT: | kr 662,56250 |

