
RGEJ624PFY | |
|---|---|
DigiKey Part Number | RGEJ624PFY-ND |
Manufacturer | |
Manufacturer Product Number | RGEJ624PFY |
Description | GROUNDING KIT 24.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 24.000" (609.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 24.000" (609.60mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 692,29000 | kr 2 076,87 |
| Unit Price without VAT: | kr 692,29000 |
|---|---|
| Unit Price with VAT: | kr 865,36250 |

