
R100X400X1J | |
|---|---|
DigiKey Part Number | R100X400X1J-ND |
Manufacturer | |
Manufacturer Product Number | R100X400X1J |
Description | LABEL LASER INKJET TURN TELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 4.00" L (25.4mm x 101.6mm); Cable O.D. 0.39" ~ 0.95" (9.9mm ~ 24.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 4.00" L (25.4mm x 101.6mm); Cable O.D. 0.39" ~ 0.95" (9.9mm ~ 24.1mm) | |
Color | White | |
Material | Polyamide | |
For Use With/Related Products | - | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 10,10064 | kr 10 100,64 |
| Unit Price without VAT: | kr 10,10064 |
|---|---|
| Unit Price with VAT: | kr 12,62580 |

