
NK5E88MEIY | |
|---|---|
DigiKey Part Number | 298-15009-ND |
Manufacturer | |
Manufacturer Product Number | NK5E88MEIY |
Description | JACK MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Ivory | |
Interior Housing Color | Ivory | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,98000 | kr 96,98 |
| 10 | kr 90,20000 | kr 902,00 |
| 25 | kr 87,63640 | kr 2 190,91 |
| 50 | kr 85,74080 | kr 4 287,04 |
| 100 | kr 83,88420 | kr 8 388,42 |
| 250 | kr 81,48680 | kr 20 371,70 |
| 500 | kr 79,71656 | kr 39 858,28 |
| 1 000 | kr 77,98198 | kr 77 981,98 |
| 2 500 | kr 75,74337 | kr 189 358,42 |
| Unit Price without VAT: | kr 96,98000 |
|---|---|
| Unit Price with VAT: | kr 121,22500 |

