
LWC75-H25-C14 | |
|---|---|
DigiKey Part Number | 298-22443-ND |
Manufacturer | |
Manufacturer Product Number | LWC75-H25-C14 |
Description | CBL CLIP WIRE SADDLE GRAY ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.450" (36.83mm) | |
Width | 0.870" (22.10mm) | |
Height | 0.970" (24.64mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,22000 | kr 12,22 |
| 10 | kr 11,35800 | kr 113,58 |
| 25 | kr 11,03520 | kr 275,88 |
| 50 | kr 10,79620 | kr 539,81 |
| 100 | kr 10,56450 | kr 1 056,45 |
| 300 | kr 10,20570 | kr 3 061,71 |
| 500 | kr 10,04270 | kr 5 021,35 |
| 1 000 | kr 9,82585 | kr 9 825,85 |
| 2 500 | kr 9,54579 | kr 23 864,48 |
| Unit Price without VAT: | kr 12,22000 |
|---|---|
| Unit Price with VAT: | kr 15,27500 |

