



LCD300-12-X | |
|---|---|
DigiKey Part Number | 298-22256-ND |
Manufacturer | |
Manufacturer Product Number | LCD300-12-X |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 300MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color White |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 4.920" (124.97mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 217,22000 | kr 217,22 |
| 10 | kr 202,04900 | kr 2 020,49 |
| 25 | kr 196,28520 | kr 4 907,13 |
| 50 | kr 192,02660 | kr 9 601,33 |
| 100 | kr 187,85560 | kr 18 785,56 |
| 250 | kr 182,47184 | kr 45 617,96 |
| 500 | kr 178,49492 | kr 89 247,46 |
| 1 000 | kr 174,59944 | kr 174 599,44 |
| 2 500 | kr 169,57164 | kr 423 929,10 |
| Unit Price without VAT: | kr 217,22000 |
|---|---|
| Unit Price with VAT: | kr 271,52500 |

