
LCCX6-38AC-L | |
|---|---|
DigiKey Part Number | 298-22229-ND |
Manufacturer | |
Manufacturer Product Number | LCCX6-38AC-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 2.960" (75.18mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,70000 | kr 96,70 |
| 10 | kr 89,96300 | kr 899,63 |
| 25 | kr 87,40640 | kr 2 185,16 |
| 50 | kr 85,51440 | kr 4 275,72 |
| 100 | kr 83,66250 | kr 8 366,25 |
| 250 | kr 81,27112 | kr 20 317,78 |
| 500 | kr 79,50562 | kr 39 752,81 |
| 1 000 | kr 77,77598 | kr 77 775,98 |
| 2 500 | kr 75,54358 | kr 188 858,95 |
| Unit Price without VAT: | kr 96,70000 |
|---|---|
| Unit Price with VAT: | kr 120,87500 |

