



LCCN750-12W-6 | |
|---|---|
DigiKey Part Number | 298-14862-ND |
Manufacturer | |
Manufacturer Product Number | LCCN750-12W-6 |
Description | CONN TERM RECT TONG 750 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 750MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 1.030" (26.16mm) |
Tab Thickness 0.280" (7.11mm) | Diameter - Barrel OD 1.300" (33.02mm) |
Length - Overall 6.660" (169.16mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.300" (33.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 701,75000 | kr 701,75 |
| Unit Price without VAT: | kr 701,75000 |
|---|---|
| Unit Price with VAT: | kr 877,18750 |

