



LCC6-38BW-L | |
|---|---|
DigiKey Part Number | 298-19896-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-38BW-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 2.830" (71.88mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 93,88000 | kr 93,88 |
| 10 | kr 87,29900 | kr 872,99 |
| 25 | kr 84,81560 | kr 2 120,39 |
| 50 | kr 82,98000 | kr 4 149,00 |
| 100 | kr 81,18280 | kr 8 118,28 |
| 250 | kr 78,86264 | kr 19 715,66 |
| 500 | kr 77,14950 | kr 38 574,75 |
| 1 000 | kr 75,47130 | kr 75 471,30 |
| 2 500 | kr 73,30517 | kr 183 262,93 |
| Unit Price without VAT: | kr 93,88000 |
|---|---|
| Unit Price with VAT: | kr 117,35000 |

