Similar



JP131SBC50RB-L2 | |
|---|---|
DigiKey Part Number | JP131SBC50RB-L2-ND |
Manufacturer | |
Manufacturer Product Number | JP131SBC50RB-L2 |
Description | CBL SUPPORT J-HOOK RED BEAM MNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Red Beam Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Red | |
Length | 3.830" (97.28mm) | |
Width | 1.180" (29.97mm) | |
Height | 4.327" (109.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


