Parametric Equivalent
Parametric Equivalent

HSTT400-48-2C | |
|---|---|
DigiKey Part Number | 298-21620-ND |
Manufacturer | |
Manufacturer Product Number | HSTT400-48-2C |
Description | HEATSHRINK 4" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 111,38000 | kr 1 111,38 |
| 2 | kr 1 087,30000 | kr 2 174,60 |
| 3 | kr 1 073,45667 | kr 3 220,37 |
| 5 | kr 1 056,20400 | kr 5 281,02 |
| 7 | kr 1 044,99857 | kr 7 314,99 |
| 10 | kr 1 033,23700 | kr 10 332,37 |
| Unit Price without VAT: | kr 1 111,38000 |
|---|---|
| Unit Price with VAT: | kr 1 389,22500 |





