Parametric Equivalent

HST2.0-12-2Y | |
|---|---|
DigiKey Part Number | 298-13392-ND |
Manufacturer | |
Manufacturer Product Number | HST2.0-12-2Y |
Description | HEATSHRINK 2" X 1' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.667" (16.94mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 292,76000 | kr 585,52 |
| 4 | kr 286,44250 | kr 1 145,77 |
| 6 | kr 282,80167 | kr 1 696,81 |
| 10 | kr 278,27300 | kr 2 782,73 |
| 14 | kr 275,32857 | kr 3 854,60 |
| 20 | kr 272,23800 | kr 5 444,76 |
| Unit Price without VAT: | kr 292,76000 |
|---|---|
| Unit Price with VAT: | kr 365,95000 |


