
GEE134N-C | |
|---|---|
DigiKey Part Number | 298-21450-ND |
Manufacturer | |
Manufacturer Product Number | GEE134N-C |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.126" ~ 0.142" (3.20mm ~ 3.61mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 590,89000 | kr 1 590,89 |
| 10 | kr 1 478,82700 | kr 14 788,27 |
| 25 | kr 1 436,32280 | kr 35 908,07 |
| 50 | kr 1 404,93000 | kr 70 246,50 |
| 100 | kr 1 374,16780 | kr 137 416,78 |
| 250 | kr 1 334,46432 | kr 333 616,08 |
| 500 | kr 1 305,13044 | kr 652 565,22 |
| Unit Price without VAT: | kr 1 590,89000 |
|---|---|
| Unit Price with VAT: | kr 1 988,61250 |

