Patch Panel, Fiber LC, MPO 8 1 HD Flex™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHC3ZA-08H-10A

DigiKey Part Number
FHC3ZA-08H-10A-ND
Manufacturer
Manufacturer Product Number
FHC3ZA-08H-10A
Description
OM4 HD FLEX CASSETTE, 4-PORT, 4-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC, MPO 8 1 HD Flex™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC, MPO
Number of Positions
8
Number of Rows
1
Termination Style
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4 820,46000kr 4 820,46
Manufacturers Standard Package
Unit Price without VAT:kr 4 820,46000
Unit Price with VAT:kr 6 025,57500