
E48E23L | |
|---|---|
DigiKey Part Number | 298-E48E23L-ND |
Manufacturer | |
Manufacturer Product Number | E48E23L |
Description | EL2P MS PDU, 20/16 AMP, 3 PH , 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309 3P+N+E 6h | |
AC Outlets | 48 | |
Connector - AC Output | C13/C15 (24), C13/C15/C19/C21 (24) | |
Voltage - Input | 230V, 400V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24 358,31000 | kr 24 358,31 |
| 10 | kr 22 622,77900 | kr 226 227,79 |
| Unit Price without VAT: | kr 24 358,31000 |
|---|---|
| Unit Price with VAT: | kr 30 447,88750 |

