Slit Wrap 0.847" (21.51mm) X 2500' (762.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT62F-2.5M20

DigiKey Part Number
CLT62F-2.5M20-ND
Manufacturer
Manufacturer Product Number
CLT62F-2.5M20
Description
SLIT WRAP 0.664" X 2500' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.847" (21.51mm) X 2500' (762.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.664" (16.87mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.847" (21.51mm)
Material
Polyethylene (PE)
Color
Black
Length
2500' (762.00m)
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8 227,76000kr 8 227,76
Manufacturers Standard Package
Unit Price without VAT:kr 8 227,76000
Unit Price with VAT:kr 10 284,70000