CJSLR688TGRDY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 81
Unit Price: kr 205,00000
Datasheet

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr 82,31800
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJSLR688TGRDY

DigiKey Part Number
298-CJSLR688TGRDY-ND
Manufacturer
Manufacturer Product Number
CJSLR688TGRDY
Description
MINI-COM CAT 6 LEFT/RIGHT JACK M
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
45° Angle
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes