
C350A8-30-ES | |
|---|---|
DigiKey Part Number | 298-20894-ND |
Manufacturer | |
Manufacturer Product Number | C350A8-30-ES |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Industrial Applications | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol and Text | |
Legend (Text) | Emergency Stop | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Red, Yellow | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 3.504" (89.00mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,13000 | kr 38,13 |
| 10 | kr 35,50700 | kr 355,07 |
| 25 | kr 34,49640 | kr 862,41 |
| 50 | kr 33,75360 | kr 1 687,68 |
| 100 | kr 33,02380 | kr 3 302,38 |
| 250 | kr 32,08304 | kr 8 020,76 |
| 500 | kr 31,38802 | kr 15 694,01 |
| 1 000 | kr 30,70762 | kr 30 707,62 |
| 2 500 | kr 29,82918 | kr 74 572,95 |
| Unit Price without VAT: | kr 38,13000 |
|---|---|
| Unit Price with VAT: | kr 47,66250 |

