
MAZ33300ML | |
|---|---|
DigiKey Part Number | MAZ33300MLTR-ND - Tape & Reel (TR) MAZ33300MLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAZ33300ML |
Description | DIODE ZENER 33V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini3-G1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,49600 | kr 14,96 |
| 100 | kr 1,07650 | kr 107,65 |
| 500 | kr 0,90520 | kr 452,60 |
| 1 000 | kr 0,85146 | kr 851,46 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

