JC1AF-TM-DC36V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 29
Unit Price: kr 97,43000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JC1AF-TM-DC36V

DigiKey Part Number
JC1AF-TM-DC36V-ND
Manufacturer
Manufacturer Product Number
JC1AF-TM-DC36V
Description
RELAY GEN PURPOSE SPST 15A 36V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
250VAC - Max
Load - Max Switching
3750VA
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
28.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
2 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes